Parametric Equivalent

BXEB-SQ0284-50E6000-D-B3 | |
|---|---|
DigiKey Part Number | 976-BXEB-SQ0284-50E6000-D-B3-ND |
Manufacturer | |
Manufacturer Product Number | BXEB-SQ0284-50E6000-D-B3 |
Description | EB SQUARE LED MODULE, 284 MM, 50 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module EB Series™ Square White, Cool Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 5000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 6500lm (Typ) | |
Current - Test | 950mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 39.5V | |
Lumens/Watt @ Current - Test | 173 lm/W | |
Current - Max | 1.9A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | With Connector | |
Size / Dimension | 284.00mm L x 284.00mm W | |
Height | 5.50mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 14,98520 | € 749,26 |
| Unit Price without VAT: | € 14,98520 |
|---|---|
| Unit Price with VAT: | € 18,13209 |