
BXDR-MP-40LW-C110A-01-A | |
|---|---|
DigiKey Part Number | 976-BXDR-MP-40LW-C110A-01-A-ND |
Manufacturer | |
Manufacturer Product Number | BXDR-MP-40LW-C110A-01-A |
Description | 40W SINGLE CHANNEL DRIVER, 0-10V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1A 20 ~ 50V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 108VAC | |
Voltage - Input (Max) | 382VAC | |
Voltage - Output | 20 ~ 50V | |
Current - Output (Max) | 1A | |
Power (Watts) | 40 W | |
Dimming | Analog | |
Features | OTP, OVP, SCP | |
Ratings | IP20 | |
Operating Temperature | -20°C ~ 50°C | |
Efficiency | 87% | |
Termination Style | Wire Leads | |
Size / Dimension | 9.50" L x 1.30" W x 1.10" H (241.3mm x 33.1mm x 28.0mm) | |
Approval Agency | cUL, cULus, FCC, UL | |
Standard Number | UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,13000 | € 17,13 |
| 10 | € 13,65300 | € 136,53 |
| 25 | € 12,78560 | € 319,64 |
| 100 | € 11,83170 | € 1 183,17 |
| 250 | € 11,37708 | € 2 844,27 |
| 500 | € 11,10314 | € 5 551,57 |
| Unit Price without VAT: | € 17,13000 |
|---|---|
| Unit Price with VAT: | € 20,72730 |

