
S3100-M611-KIT | |
|---|---|
DigiKey Part Number | 2267-S3100-M611-KIT-ND |
Manufacturer | |
Manufacturer Product Number | S3100-M611-KIT |
Description | BRADYPRINTER S3100 AND BRADYPRIN |
Customer Reference | |
Detailed Description | Desktop Thermal Printer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Desktop | |
Type Attributes | Thermal Printer | |
Style | Barcodes, Labels | |
Specifications | - | |
Includes | Adapter, Battery, Cable, Charger, Ribbon | |
Base Product Number |