Continuous Polyimide White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Continuous Polyimide White
M7-31-472
76616

M7C-1000-472

DigiKey Part Number
2267-M7C-1000-472-ND
Manufacturer
Manufacturer Product Number
M7C-1000-472
Description
LABEL 1" X 50' POLYIMIDE WT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Continuous Polyimide White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Box
Part Status
Active
Label Type
Continuous
Printer Name
BMP71, M710, M7-R4300
Applications
General
Color - Background
White
Length
50' (15.2m)
Width
1.000" (25.40mm)
Diameter - Label
-
Location
-
Material - Body
Polyimide
For Use With/Related Products
Thermal Transfer Printer
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 141,66000€ 141,66
Manufacturers Standard Package
Unit Price without VAT:€ 141,66000
Unit Price with VAT:€ 171,40860