
M4-61-109 | |
|---|---|
DigiKey Part Number | 2267-M4-61-109-ND |
Manufacturer | |
Manufacturer Product Number | M4-61-109 |
Description | MULTI-PURPOSE TEAR-RESISTANT TAG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyethylene (PE) Black, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BMP51, BMP53, M410, M510, M511 | |
Applications | General | |
Color - Background | Black, White | |
Length | 2.000" (50.80mm) | |
Width | 0.500" (12.70mm) | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | Polyethylene (PE) | |
For Use With/Related Products | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 96,40000 | € 96,40 |
| Unit Price without VAT: | € 96,40000 |
|---|---|
| Unit Price with VAT: | € 116,64400 |
