
M4-60-428 | |
|---|---|
DigiKey Part Number | 2267-M4-60-428-ND |
Manufacturer | |
Manufacturer Product Number | M4-60-428 |
Description | METAL LBLS 2X1 LTGR RL140 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Metallized Polyester Black, Light Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BMP41, BMP51, BMP53 | |
Applications | General | |
Color - Background | Black, Light Gray | |
Length | 2.000" (50.80mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Metallized Polyester | |
For Use With/Related Products | Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 85,57000 | € 85,57 |
| Unit Price without VAT: | € 85,57000 |
|---|---|
| Unit Price with VAT: | € 103,53970 |




