
LAT-35-361-2.5 | |
|---|---|
DigiKey Part Number | 2267-LAT-35-361-2.5-ND |
Manufacturer | |
Manufacturer Product Number | LAT-35-361-2.5 |
Description | LABEL 1.5"HX1.2"W CLR/WH 1=69PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | Cable and Wire Management | |
Color - Background | Clear | |
Length | 1.500" (38.10mm) | |
Width | 1.200" (30.48mm) | |
Material - Body | Polyester (PET) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 591,08000 | € 591,08 |
| Unit Price without VAT: | € 591,08000 |
|---|---|
| Unit Price with VAT: | € 715,20680 |

