



J2000-BWSSFID | |
|---|---|
DigiKey Part Number | 2267-J2000-BWSSFID-ND |
Manufacturer | |
Manufacturer Product Number | J2000-BWSSFID |
Description | BRADYJET J2000 BWS SFID SUITE |
Customer Reference | |
Detailed Description | Desktop Thermal Printer, Transfer 4800 dpi, Print Width 4" |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Desktop | |
Type Attributes | Thermal Printer, Transfer | |
Style | Labels | |
Specifications | 4800 dpi, Print Width 4" | |
Includes | - | |
Weight | - | |
Base Product Number |