
DAT-70-292-1 | |
|---|---|
DigiKey Part Number | 2267-DAT-70-292-1-ND |
Manufacturer | |
Manufacturer Product Number | DAT-70-292-1 |
Description | DAT-70-292-1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl Clear, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | R5000 | |
Applications | Cable and Wire Management | |
Color - Background | Clear, White | |
Length | 7.437" (188.90mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
For Use With/Related Products | Dot Matrix Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1 117,11000 | € 1 117,11 |
| Unit Price without VAT: | € 1 117,11000 |
|---|---|
| Unit Price with VAT: | € 1 351,70310 |