



B33-5-423 | |
|---|---|
DigiKey Part Number | 2267-B33-5-423-ND |
Manufacturer | |
Manufacturer Product Number | B33-5-423 |
Description | LABEL 0.5"H X 1"W WHT 1=5000PCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP®33 Label Printer, i3300 Brady Printer | |
Applications | General | |
Color - Background | White | |
Length | 0.500" (12.70mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester (PET) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 91,03000 | € 91,03 |
| Unit Price without VAT: | € 91,03000 |
|---|---|
| Unit Price with VAT: | € 110,14630 |
