
80099 | |
|---|---|
DigiKey Part Number | 2267-80099-ND |
Manufacturer | |
Manufacturer Product Number | 80099 |
Description | 24X24 BLK/YLW TRAFFIC SLOW HIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Black Legend, Yellow Background Slow |
Datasheet | Datasheet |
Category | Color Black Legend, Yellow Background |
Manufacturer Brady Corporation | For Use With/Related Products Notice |
Series | Material Aluminum |
Packaging Bulk | Label Type Slow |
Part Status Active | Label Size 24.00" L x 24.00" W (609.6mm x 609.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 137,68000 | € 137,68 |
| Unit Price without VAT: | € 137,68000 |
|---|---|
| Unit Price with VAT: | € 166,59280 |