



76631 | |
|---|---|
DigiKey Part Number | 2267-76631-ND |
Manufacturer | |
Manufacturer Product Number | 76631 |
Description | CART TAPE GMK PUR POLYESTER 4" R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester Purple |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | GlobalMark, R10000 | |
Applications | General | |
Color - Background | Purple | |
Length | 1.197" (30.40mm) | |
Width | 4.000" (101.60mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester | |
For Use With/Related Products | Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 776,31000 | € 776,31 |
| Unit Price without VAT: | € 776,31000 |
|---|---|
| Unit Price with VAT: | € 939,33510 |