



3PS-125-2-YL | |
|---|---|
DigiKey Part Number | 2267-3PS-125-2-YL-ND |
Manufacturer | |
Manufacturer Product Number | 3PS-125-2-YL |
Description | SLEEVE 0.125 IN DIA X 2IN 1=2500 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 2.00" W x 0.13" Dia (50.8mm x 3.2mm); Cable O.D. 0.05" ~ 0.11" (1.2mm ~ 2.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 2.00" W x 0.13" Dia (50.8mm x 3.2mm); Cable O.D. 0.05" ~ 0.11" (1.2mm ~ 2.8mm) | |
Color | Yellow | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1 375,80000 | € 1 375,80 |
| Unit Price without VAT: | € 1 375,80000 |
|---|---|
| Unit Price with VAT: | € 1 664,71800 |
