



3430-LTR KIT | |
|---|---|
DigiKey Part Number | 2267-3430-LTR KIT-ND |
Manufacturer | |
Manufacturer Product Number | 3430-LTR KIT |
Description | B498 N&L BLK/YEL 3430-A-Z COMBO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Symbol Only) No Symbol |
Manufacturer Brady Corporation | Color - Background Yellow |
Series | Color - Legend Black |
Packaging Bulk | Length 1.496" (38.00mm) |
Part Status Active | Width 0.866" (22.00mm) |
Print Type Pre-Printed | Material - Body Vinyl Cloth |
Language English | Mounting Type Adhesive |
Applications General | Shape Rectangle |
Application Specifics Alpha/Numeric | Features Abrasion Resistant, Chemical Resistant, Corrosion Resistant, Humidity Resistant, UV Resistant, Weather Resistant |
Arrangement Text Only | Ratings CSA, UL Rated |
Legend (Text) A to Z | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 52,43000 | € 52,43 |
| Unit Price without VAT: | € 52,43000 |
|---|---|
| Unit Price with VAT: | € 63,44030 |