



23200 | |
|---|---|
DigiKey Part Number | 2267-23200-ND |
Manufacturer | |
Manufacturer Product Number | 23200 |
Description | STAMPED BRASS VALVE TAG 001-025 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Brass Black Legend, Brass Background Numbered Only |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Brass Background | |
For Use With/Related Products | - | |
Material | Brass | |
Label Type | Numbered Only | |
Label Size | 1.50" Dia (38.1mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 109,77000 | € 109,77 |
| Unit Price without VAT: | € 109,77000 |
|---|---|
| Unit Price with VAT: | € 132,82170 |