



145916 | |
|---|---|
DigiKey Part Number | 2267-145916-ND |
Manufacturer | |
Manufacturer Product Number | 145916 |
Description | B946 SIZE 4 YEL/GRN/BLK/ORG LTRL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Pipe | |
Application Specifics | Combustible Fluids | |
Arrangement | Text Only | |
Legend (Text) | LTRL Ammonia | |
Legend (Symbol Only) | No Symbol | |
Color - Background | Orange | |
Color - Legend | Black, Green, Yellow | |
Length | 7.000" (177.80mm) | |
Width | 1.125" (28.58mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | 0.750" (19.05mm) 3/4" | |
Outside Pipe Diameter (Min) | 2.375" (60.33mm) | |
Shape | Rectangle | |
Features | Abrasion Resistant, Chemical Resistant, Weather Resistant | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,17000 | € 8,17 |
| Unit Price without VAT: | € 8,17000 |
|---|---|
| Unit Price with VAT: | € 9,88570 |
