Fiberglass Black and Green Legend, White Background Safety First. Lockout Tagout Center.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

132245

DigiKey Part Number
2267-132245-ND
Manufacturer
Manufacturer Product Number
132245
Description
B120 10X14 ANSI BLK,GRN/WHT LOTO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fiberglass Black and Green Legend, White Background Safety First. Lockout Tagout Center.
Datasheet
 Datasheet
EDA/CAD Models
132245 Models
Product Attributes
Filter Similar Products
Category
Color
Black and Green Legend, White Background
Manufacturer
Brady Corporation
For Use With/Related Products
Lock Out
Series
Material
Fiberglass
Packaging
Bulk
Label Type
Safety First. Lockout Tagout Center.
Part Status
Active
Label Size
14.00" L x 10.00" W (355.6mm x 254.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 36,45000€ 36,45
Manufacturers Standard Package
Unit Price without VAT:€ 36,45000
Unit Price with VAT:€ 44,10450