
128288 | |
|---|---|
DigiKey Part Number | 2267-128288-ND |
Manufacturer | |
Manufacturer Product Number | 128288 |
Description | B302 7X10 WHT/RED MEAT WASH ONLY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester White Legend, Red Background Meat Wash Only |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | White Legend, Red Background | |
For Use With/Related Products | Warning | |
Material | Polyester | |
Label Type | Meat Wash Only | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,20000 | € 9,20 |
| Unit Price without VAT: | € 9,20000 |
|---|---|
| Unit Price with VAT: | € 11,13200 |