
125379 | |
|---|---|
DigiKey Part Number | 2267-125379-ND |
Manufacturer | |
Manufacturer Product Number | 125379 |
Description | B555 7X10 BLK/YEL BILING/CAUTION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Yellow Background | |
For Use With/Related Products | Caution | |
Material | Aluminum | |
Label Type | Caution/Precaucion. Forklift Traffic Keep Clear/Trafico De Montacargas Mantener Despejado | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,67000 | € 14,67 |
| Unit Price without VAT: | € 14,67000 |
|---|---|
| Unit Price with VAT: | € 17,75070 |
