
124394 | |
|---|---|
DigiKey Part Number | 2267-124394-ND |
Manufacturer | |
Manufacturer Product Number | 124394 |
Description | B302 18X12 RED/WHT NO PARKING CO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Red Legend, White Background No Parking. Company Vehicles Only |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red Legend, White Background | |
For Use With/Related Products | Warning | |
Material | Polyester | |
Label Type | No Parking. Company Vehicles Only | |
Label Size | 18.00" L x 12.00" W (457.2mm x 304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 24,95000 | € 24,95 |
| Unit Price without VAT: | € 24,95000 |
|---|---|
| Unit Price with VAT: | € 30,18950 |