
6230DG (COPPER) | |
|---|---|
DigiKey Part Number | 6230DG(COPPER)-ND |
Manufacturer | |
Manufacturer Product Number | 6230DG (COPPER) |
Description | HEATSINK COPPER TO-220 W/TABS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Copper 1.0W @ 20°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.180" (29.97mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 1.0W @ 20°C | |
Thermal Resistance @ Forced Air Flow | 6.00°C/W @ 300 LFM | |
Thermal Resistance @ Natural | 12.50°C/W | |
Material | ||
Material Finish | Tin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,77000 | € 5,77 |
| 10 | € 5,11200 | € 51,12 |
| 25 | € 4,86920 | € 121,73 |
| 50 | € 4,69320 | € 234,66 |
| 100 | € 4,52340 | € 452,34 |
| 250 | € 4,30820 | € 1 077,05 |
| 500 | € 4,15200 | € 2 076,00 |
| 1 000 | € 4,00135 | € 4 001,35 |
| Unit Price without VAT: | € 5,77000 |
|---|---|
| Unit Price with VAT: | € 6,98170 |

