
530122B00162G | |
|---|---|
DigiKey Part Number | 530122B00162G-ND |
Manufacturer | |
Manufacturer Product Number | 530122B00162G |
Description | BOARD LEVEL HEAT SINK |
Customer Reference | |
Detailed Description | Heat Sink TO-220 (Dual) Aluminum 4.0W @ 30°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Clip and Board Mounts | |
Shape | Square, Angled Fins | |
Length | 1.750" (44.45mm) | |
Width | 0.490" (12.44mm) | |
Diameter | - | |
Fin Height | 1.750" (44.45mm) | |
Power Dissipation @ Temperature Rise | 4.0W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 1.50°C/W @ 400 LFM | |
Thermal Resistance @ Natural | 6.20°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |