
ZV60K1206121NIR1 | |
|---|---|
DigiKey Part Number | 118-ZV60K1206121NIR1TR-ND - Tape & Reel (TR) 118-ZV60K1206121NIR1CT-ND - Cut Tape (CT) 118-ZV60K1206121NIR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV60K1206121NIR1 |
Description | VARISTOR 100V 120A 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 V 120 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 110 V |
Manufacturer Bourns Inc. | Current - Surge 120 A |
Series | Energy 0.9J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 330 pF @ 1 kHz |
Maximum AC Volts 60 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 85 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 90 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 100 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,17800 | € 1,78 |
| 25 | € 0,15760 | € 3,94 |
| 100 | € 0,13520 | € 13,52 |
| 250 | € 0,12464 | € 31,16 |
| 500 | € 0,11822 | € 59,11 |
| 1 000 | € 0,11296 | € 112,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,10863 | € 217,26 |
| 4 000 | € 0,10506 | € 420,24 |
| 6 000 | € 0,10327 | € 619,62 |
| 10 000 | € 0,10129 | € 1 012,90 |
| 14 000 | € 0,10014 | € 1 401,96 |
| 20 000 | € 0,09902 | € 1 980,40 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30250 |