320V Off-State 800 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TISP4395J3BJR-S

DigiKey Part Number
118-TISP4395J3BJR-STR-ND - Tape & Reel (TR)
118-TISP4395J3BJR-SCT-ND - Cut Tape (CT)
118-TISP4395J3BJR-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TISP4395J3BJR-S
Description
THYRISTOR 320V 800A DO-214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
320V Off-State 800 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
EDA/CAD Models
TISP4395J3BJR-S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
395V
Voltage - Off State
320V
Current - Peak Pulse (8/20µs)
800 A
Current - Peak Pulse (10/1000µs)
200 A
Current - Hold (Ih)
600 mA
Number of Elements
1
Capacitance
105pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 103
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,55000€ 1,55
10€ 0,98600€ 9,86
100€ 0,66260€ 66,26
500€ 0,52374€ 261,87
1 000€ 0,47929€ 479,29
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,42240€ 1 267,20
6 000€ 0,39388€ 2 363,28
9 000€ 0,39157€ 3 524,13
Manufacturers Standard Package
Unit Price without VAT:€ 1,55000
Unit Price with VAT:€ 1,87550