500 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC33X-2-504G

DigiKey Part Number
118-TC33X-2-504GTR-ND - Tape & Reel (TR)
118-TC33X-2-504GCT-ND - Cut Tape (CT)
118-TC33X-2-504GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC33X-2-504G
Description
TRIMMER 500KOHM 0.15W J LEAD TOP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
500 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
TC33X-2-504G Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±250ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
500 kOhms
Termination Style
J Lead
Power (Watts)
0.15W
Size / Dimension
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
Tolerance
±25%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,24000€ 0,24
10€ 0,19600€ 1,96
25€ 0,18240€ 4,56
50€ 0,17280€ 8,64
100€ 0,16360€ 16,36
250€ 0,15200€ 38,00
500€ 0,14376€ 71,88
1 000€ 0,13591€ 135,91
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 000€ 0,11358€ 1 022,22
18 000€ 0,10729€ 1 931,22
27 000€ 0,10377€ 2 801,79
45 000€ 0,09949€ 4 477,05
63 000€ 0,09677€ 6 096,51
90 000€ 0,09396€ 8 456,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,24000
Unit Price with VAT:€ 0,29040