
SRU1028-3R3Y | |
|---|---|
DigiKey Part Number | SRU1028-3R3YTR-ND - Tape & Reel (TR) SRU1028-3R3YCT-ND - Cut Tape (CT) SRU1028-3R3YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU1028-3R3Y |
Description | FIXED IND 3.3UH 4.6A 15 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 4.6 A 15mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU1028-3R3Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 15mOhm |
Series | Q @ Freq 14 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 55MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.122" (3.10mm) |
Current - Saturation (Isat) 4.3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,72000 | € 0,72 |
| 10 | € 0,59400 | € 5,94 |
| 100 | € 0,48830 | € 48,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,40163 | € 401,63 |
| 2 000 | € 0,37874 | € 757,48 |
| 3 000 | € 0,36597 | € 1 097,91 |
| 5 000 | € 0,35051 | € 1 752,55 |
| 7 000 | € 0,34069 | € 2 384,83 |
| 10 000 | € 0,33060 | € 3 306,00 |
| Unit Price without VAT: | € 0,72000 |
|---|---|
| Unit Price with VAT: | € 0,87120 |