
SRR7032-680M | |
|---|---|
DigiKey Part Number | SRR7032-680MTR-ND - Tape & Reel (TR) SRR7032-680MCT-ND - Cut Tape (CT) SRR7032-680MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR7032-680M |
Description | FIXED IND 68UH 600MA 380 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 600 mA 380mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR7032-680M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 380mOhm Max |
Series | Q @ Freq 22 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 16MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Current - Saturation (Isat) 700mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR73-680-R | Eaton - Electronics Division | 185 | 283-4067-1-ND | € 0,47000 | Similar |
| DRA73-680-R | Eaton - Electronics Division | 914 | 283-3618-1-ND | € 1,94000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,58000 | € 0,58 |
| 10 | € 0,47700 | € 4,77 |
| 100 | € 0,39250 | € 39,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,31185 | € 467,78 |
| 3 000 | € 0,29408 | € 882,24 |
| 4 500 | € 0,28416 | € 1 278,72 |
| 7 500 | € 0,27217 | € 2 041,28 |
| 10 500 | € 0,26455 | € 2 777,78 |
| 15 000 | € 0,25671 | € 3 850,65 |
| Unit Price without VAT: | € 0,58000 |
|---|---|
| Unit Price with VAT: | € 0,70180 |