68 µH Shielded Drum Core, Wirewound Inductor 600 mA 380mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR7032-680M

DigiKey Part Number
SRR7032-680MTR-ND - Tape & Reel (TR)
SRR7032-680MCT-ND - Cut Tape (CT)
SRR7032-680MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR7032-680M
Description
FIXED IND 68UH 600MA 380 MOHM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
68 µH Shielded Drum Core, Wirewound Inductor 600 mA 380mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR7032-680M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
380mOhm Max
Series
Q @ Freq
22 @ 2.52MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
16MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.134" (3.40mm)
Current - Saturation (Isat)
700mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DR73-680-REaton - Electronics Division185283-4067-1-ND€ 0,43000Similar
DRA73-680-REaton - Electronics Division914283-3618-1-ND€ 1,77000Similar
In-Stock: 153
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,58000€ 0,58
10€ 0,47700€ 4,77
100€ 0,39250€ 39,25
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€ 0,31185€ 467,78
3 000€ 0,29408€ 882,24
4 500€ 0,28416€ 1 278,72
7 500€ 0,27217€ 2 041,28
10 500€ 0,26455€ 2 777,78
15 000€ 0,25671€ 3 850,65
Manufacturers Standard Package
Unit Price without VAT:€ 0,58000
Unit Price with VAT:€ 0,70180