
SRR7032-100M | |
|---|---|
DigiKey Part Number | SRR7032-100MTR-ND - Tape & Reel (TR) SRR7032-100MCT-ND - Cut Tape (CT) SRR7032-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR7032-100M |
Description | FIXED IND 10UH 1.4A 68 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.4 A 68mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR7032-100M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 68mOhm Max |
Series | Q @ Freq 25 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 35MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Current - Saturation (Isat) 1.6A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,58000 | € 0,58 |
| 10 | € 0,47300 | € 4,73 |
| 100 | € 0,38930 | € 38,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,30937 | € 464,05 |
| 3 000 | € 0,29175 | € 875,25 |
| 4 500 | € 0,28191 | € 1 268,60 |
| 7 500 | € 0,27001 | € 2 025,07 |
| 10 500 | € 0,26245 | € 2 755,73 |
| 15 000 | € 0,25467 | € 3 820,05 |
| Unit Price without VAT: | € 0,58000 |
|---|---|
| Unit Price with VAT: | € 0,70180 |
