
SRR6040A-470M | |
|---|---|
DigiKey Part Number | SRR6040A-470MTR-ND - Tape & Reel (TR) SRR6040A-470MCT-ND - Cut Tape (CT) SRR6040A-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR6040A-470M |
Description | FIXED IND 47UH 950MA 160 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 950 mA 160mOhm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | SRR6040A-470M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 160mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, Corner Terminals |
Tolerance ±20% | Size / Dimension 0.264" L x 0.264" W (6.70mm x 6.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 850mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,81000 | € 0,81 |
| 10 | € 0,66600 | € 6,66 |
| 25 | € 0,61640 | € 15,41 |
| 50 | € 0,58120 | € 29,06 |
| 100 | € 0,54790 | € 54,79 |
| 250 | € 0,50688 | € 126,72 |
| 500 | € 0,47794 | € 238,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,45066 | € 450,66 |
| 2 000 | € 0,42497 | € 849,94 |
| 3 000 | € 0,41065 | € 1 231,95 |
| 5 000 | € 0,39331 | € 1 966,55 |
| 7 000 | € 0,38230 | € 2 676,10 |
| 10 000 | € 0,37097 | € 3 709,70 |
| Unit Price without VAT: | € 0,81000 |
|---|---|
| Unit Price with VAT: | € 0,98010 |