27 µH Shielded Inductor 1.2 A 105mOhm Max Nonstandard, Corner Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR6040A-270M

DigiKey Part Number
SRR6040A-270MTR-ND - Tape & Reel (TR)
SRR6040A-270MCT-ND - Cut Tape (CT)
SRR6040A-270MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR6040A-270M
Description
FIXED IND 27UH 1.2A 105 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
27 µH Shielded Inductor 1.2 A 105mOhm Max Nonstandard, Corner Terminals
Datasheet
 Datasheet
EDA/CAD Models
SRR6040A-270M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
105mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
10 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard, Corner Terminals
Tolerance
±20%
Size / Dimension
0.264" L x 0.264" W (6.70mm x 6.70mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Current - Saturation (Isat)
1.11A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 463
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,81000€ 0,81
10€ 0,66600€ 6,66
25€ 0,61640€ 15,41
50€ 0,58120€ 29,06
100€ 0,54790€ 54,79
250€ 0,50688€ 126,72
500€ 0,47794€ 238,97
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,45066€ 450,66
2 000€ 0,42497€ 849,94
3 000€ 0,41065€ 1 231,95
5 000€ 0,39331€ 1 966,55
7 000€ 0,38230€ 2 676,10
10 000€ 0,37097€ 3 709,70
Manufacturers Standard Package
Unit Price without VAT:€ 0,81000
Unit Price with VAT:€ 0,98010