
SRR5018-3R9Y | |
|---|---|
DigiKey Part Number | 118-SRR5018-3R9YTR-ND - Tape & Reel (TR) 118-SRR5018-3R9YCT-ND - Cut Tape (CT) 118-SRR5018-3R9YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR5018-3R9Y |
Description | FIXED IND 3.9UH 2A 55 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Shielded Drum Core, Wirewound Inductor 2 A 55mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR5018-3R9Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 55mOhm Max |
Series | Q @ Freq 8 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 64MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 2.1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,56000 | € 0,56 |
| 10 | € 0,46400 | € 4,64 |
| 100 | € 0,38180 | € 38,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,33300 | € 166,50 |
| 1 000 | € 0,31400 | € 314,00 |
| 1 500 | € 0,30340 | € 455,10 |
| 2 500 | € 0,29055 | € 726,37 |
| 3 500 | € 0,28239 | € 988,36 |
| 5 000 | € 0,27401 | € 1 370,05 |
| Unit Price without VAT: | € 0,56000 |
|---|---|
| Unit Price with VAT: | € 0,67760 |