
SRR4028-8R2Y | |
|---|---|
DigiKey Part Number | SRR4028-8R2YTR-ND - Tape & Reel (TR) SRR4028-8R2YCT-ND - Cut Tape (CT) SRR4028-8R2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR4028-8R2Y |
Description | FIXED IND 8.2UH 1.25A 100 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 1.25 A 100mOhm Max 1919 (4848 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRR4028-8R2Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 100mOhm Max |
Series | Q @ Freq 8.24 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 45MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1919 (4848 Metric) |
Tolerance ±30% | Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 1.05A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,55000 | € 0,55 |
| 10 | € 0,45700 | € 4,57 |
| 100 | € 0,37570 | € 37,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,32776 | € 163,88 |
| 1 000 | € 0,30904 | € 309,04 |
| 1 500 | € 0,29860 | € 447,90 |
| 2 500 | € 0,28596 | € 714,90 |
| 3 500 | € 0,27793 | € 972,75 |
| 5 000 | € 0,26967 | € 1 348,35 |
| Unit Price without VAT: | € 0,55000 |
|---|---|
| Unit Price with VAT: | € 0,66550 |