
SRR3011-101YL | |
|---|---|
DigiKey Part Number | SRR3011-101YLTR-ND - Tape & Reel (TR) SRR3011-101YLCT-ND - Cut Tape (CT) SRR3011-101YLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR3011-101YL |
Description | FIXED IND 100UH 180MA 3.6 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 180 mA 3.6Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR3011-101YL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.6Ohm Max |
Series | Q @ Freq 39 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 13MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.051" (1.30mm) |
Current - Saturation (Isat) 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,56000 | € 0,56 |
| 10 | € 0,45900 | € 4,59 |
| 25 | € 0,42480 | € 10,62 |
| 50 | € 0,40020 | € 20,01 |
| 100 | € 0,37730 | € 37,73 |
| 250 | € 0,34900 | € 87,25 |
| 500 | € 0,32906 | € 164,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | € 0,30552 | € 366,62 |
| 2 400 | € 0,28810 | € 691,44 |
| 3 600 | € 0,27838 | € 1 002,17 |
| 6 000 | € 0,26662 | € 1 599,72 |
| 8 400 | € 0,25915 | € 2 176,86 |
| 12 000 | € 0,25147 | € 3 017,64 |
| Unit Price without VAT: | € 0,56000 |
|---|---|
| Unit Price with VAT: | € 0,67760 |
