
SRR1280-221K | |
|---|---|
DigiKey Part Number | SRR1280-221KLTR-ND - Tape & Reel (TR) SRR1280-221KLCT-ND - Cut Tape (CT) SRR1280-221KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1280-221K |
Description | FIXED IND 220UH 1.6A 400 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 1.6 A 400mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1280-221K Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 400mOhm Max |
Series | Q @ Freq 24 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 3.4MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Current - Saturation (Isat) 1.7A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,99000 | € 0,99 |
| 10 | € 0,81800 | € 8,18 |
| 100 | € 0,67260 | € 67,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 0,59793 | € 239,17 |
| 800 | € 0,56383 | € 451,06 |
| 1 200 | € 0,54480 | € 653,76 |
| 2 000 | € 0,52176 | € 1 043,52 |
| 2 800 | € 0,50713 | € 1 419,96 |
| 4 000 | € 0,49208 | € 1 968,32 |
| Unit Price without VAT: | € 0,99000 |
|---|---|
| Unit Price with VAT: | € 1,19790 |