
SRR1260-471K | |
|---|---|
DigiKey Part Number | SRR1260-471KTR-ND - Tape & Reel (TR) SRR1260-471KCT-ND - Cut Tape (CT) SRR1260-471KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1260-471K |
Description | FIXED IND 470UH 950MA 820 MOHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 950 mA 820mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1260-471K Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 820mOhm Max |
Series | Q @ Freq 18 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 2.6MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 900mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,90000 | € 0,90 |
| 10 | € 0,73900 | € 7,39 |
| 100 | € 0,60800 | € 60,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 0,52223 | € 313,34 |
| 1 200 | € 0,49245 | € 590,94 |
| 1 800 | € 0,47584 | € 856,51 |
| 3 000 | € 0,45573 | € 1 367,19 |
| 4 200 | € 0,44296 | € 1 860,43 |
| 6 000 | € 0,42983 | € 2 578,98 |
| Unit Price without VAT: | € 0,90000 |
|---|---|
| Unit Price with VAT: | € 1,08900 |
