
SRR1260-221K | |
|---|---|
DigiKey Part Number | SRR1260-221KTR-ND - Tape & Reel (TR) SRR1260-221KCT-ND - Cut Tape (CT) SRR1260-221KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1260-221K |
Description | FIXED IND 220UH 1.38A 380MOHM SM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 1.38 A 380mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1260-221K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 380mOhm Max | |
Q @ Freq | 22 @ 796kHz | |
Frequency - Self Resonant | 4.2MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,87000 | € 0,87 |
| 10 | € 0,71700 | € 7,17 |
| 100 | € 0,58940 | € 58,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 0,50625 | € 303,75 |
| 1 200 | € 0,47738 | € 572,86 |
| 1 800 | € 0,46128 | € 830,30 |
| 3 000 | € 0,44179 | € 1 325,37 |
| 4 200 | € 0,42940 | € 1 803,48 |
| 6 000 | € 0,41667 | € 2 500,02 |
| 15 000 | € 0,40918 | € 6 137,70 |
| Unit Price without VAT: | € 0,87000 |
|---|---|
| Unit Price with VAT: | € 1,05270 |