
SRR1240-121K | |
|---|---|
DigiKey Part Number | SRR1240-121KTR-ND - Tape & Reel (TR) SRR1240-121KCT-ND - Cut Tape (CT) SRR1240-121KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1240-121K |
Description | FIXED IND 120UH 1.2A 370 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 120 µH Shielded Drum Core, Wirewound Inductor 1.2 A 370mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1240-121K Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 370mOhm Max |
Series | Q @ Freq 12 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 7.8MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 1.15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,01000 | € 1,01 |
| 10 | € 0,83200 | € 8,32 |
| 100 | € 0,68400 | € 68,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,57339 | € 458,71 |
| 1 600 | € 0,54072 | € 865,15 |
| 2 400 | € 0,52250 | € 1 254,00 |
| 4 000 | € 0,50044 | € 2 001,76 |
| 5 600 | € 0,48643 | € 2 724,01 |
| 8 000 | € 0,47203 | € 3 776,24 |
| Unit Price without VAT: | € 1,01000 |
|---|---|
| Unit Price with VAT: | € 1,22210 |