


SRR1208-391KL | |
|---|---|
DigiKey Part Number | 118-SRR1208-391KLTR-ND - Tape & Reel (TR) 118-SRR1208-391KLCT-ND - Cut Tape (CT) 118-SRR1208-391KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1208-391KL |
Description | FIXED IND 390UH 800MA 670 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 390 µH Shielded Drum Core, Wirewound Inductor 800 mA 670mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1208-391KL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 670mOhm Max |
Series | Q @ Freq 14 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 1.6MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.335" (8.50mm) |
Current - Saturation (Isat) 1.1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,81000 | € 0,81 |
| 10 | € 0,66000 | € 6,60 |
| 100 | € 0,54260 | € 54,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 0,48238 | € 192,95 |
| 800 | € 0,45484 | € 363,87 |
| 1 200 | € 0,43948 | € 527,38 |
| 2 000 | € 0,42089 | € 841,78 |
| 2 800 | € 0,40908 | € 1 145,42 |
| 4 000 | € 0,39694 | € 1 587,76 |
| Unit Price without VAT: | € 0,81000 |
|---|---|
| Unit Price with VAT: | € 0,98010 |