
SRR1050A-180Y | |
|---|---|
DigiKey Part Number | SRR1050A-180YTR-ND - Tape & Reel (TR) SRR1050A-180YCT-ND - Cut Tape (CT) SRR1050A-180YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1050A-180Y |
Description | FIXED IND 18UH 3.1A 51 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Drum Core, Wirewound Inductor 3.1 A 51mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1050A-180Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 51mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 11MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.402" L x 0.394" W (10.20mm x 10.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,86000 | € 0,86 |
| 10 | € 0,70900 | € 7,09 |
| 100 | € 0,58310 | € 58,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | € 0,49437 | € 346,06 |
| 1 400 | € 0,46619 | € 652,67 |
| 2 100 | € 0,45047 | € 945,99 |
| 3 500 | € 0,43143 | € 1 510,00 |
| 4 900 | € 0,41934 | € 2 054,77 |
| 7 000 | € 0,40692 | € 2 848,44 |
| Unit Price without VAT: | € 0,86000 |
|---|---|
| Unit Price with VAT: | € 1,04060 |