
SRR0735A-330M | |
|---|---|
DigiKey Part Number | SRR0735A-330MTR-ND - Tape & Reel (TR) SRR0735A-330MCT-ND - Cut Tape (CT) SRR0735A-330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0735A-330M |
Description | FIXED IND 33UH 1A 220 MOHM SMD |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 1 A 220mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR0735A-330M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 220mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Not For New Designs | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.146" (3.70mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 1.04A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR0735HA-330M | Bourns Inc. | 0 | 118-SRR0735HA-330MTR-ND | € 0,57910 | Direct |
| DRA73-330-R | Eaton - Electronics Division | 1 158 | 283-3612-1-ND | € 0,93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,75000 | € 0,75 |
| 10 | € 0,62300 | € 6,23 |
| 25 | € 0,57640 | € 14,41 |
| 50 | € 0,54340 | € 27,17 |
| 100 | € 0,51230 | € 51,23 |
| 250 | € 0,47392 | € 118,48 |
| 500 | € 0,44686 | € 223,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,40714 | € 610,71 |
| 3 000 | € 0,38395 | € 1 151,85 |
| 4 500 | € 0,37102 | € 1 669,59 |
| 7 500 | € 0,35536 | € 2 665,20 |
| 10 500 | € 0,34542 | € 3 626,91 |
| 15 000 | € 0,33520 | € 5 028,00 |
| Unit Price without VAT: | € 0,75000 |
|---|---|
| Unit Price with VAT: | € 0,90750 |
