
SRP7050TA-470M | |
|---|---|
DigiKey Part Number | SRP7050TA-470MTR-ND - Tape & Reel (TR) SRP7050TA-470MCT-ND - Cut Tape (CT) SRP7050TA-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7050TA-470M |
Description | FIXED IND 47UH 1.9A 330 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 1.9 A 330mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP7050TA-470M Models |
Category | DC Resistance (DCR) 330mOhm Max |
Mfr | Q @ Freq 15 @ 100kHz |
Series | Frequency - Self Resonant 8MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 2.7A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,95000 | € 0,95 |
| 10 | € 0,78300 | € 7,83 |
| 25 | € 0,72400 | € 18,10 |
| 50 | € 0,68260 | € 34,13 |
| 100 | € 0,64350 | € 64,35 |
| 250 | € 0,59540 | € 148,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,53949 | € 431,59 |
| 1 600 | € 0,50874 | € 813,98 |
| 2 400 | € 0,49159 | € 1 179,82 |
| 4 000 | € 0,47083 | € 1 883,32 |
| 5 600 | € 0,45765 | € 2 562,84 |
| 8 000 | € 0,44410 | € 3 552,80 |
| Unit Price without VAT: | € 0,95000 |
|---|---|
| Unit Price with VAT: | € 1,14950 |
