
SRP4020FA-1R5M | |
|---|---|
DigiKey Part Number | SRP4020FA-1R5MTR-ND - Tape & Reel (TR) SRP4020FA-1R5MCT-ND - Cut Tape (CT) SRP4020FA-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP4020FA-1R5M |
Description | FIXED IND 1.5UH 9.1A 15.8MOHM SM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 9.1 A 15.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP4020FA-1R5M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15.8mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 45MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.161" L x 0.161" W (4.10mm x 4.10mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,96000 | € 0,96 |
| 10 | € 0,79100 | € 7,91 |
| 25 | € 0,73200 | € 18,30 |
| 50 | € 0,69000 | € 34,50 |
| 100 | € 0,65060 | € 65,06 |
| 250 | € 0,60192 | € 150,48 |
| 500 | € 0,56758 | € 283,79 |
| 1 000 | € 0,55898 | € 558,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,48771 | € 1 463,13 |
| 6 000 | € 0,46000 | € 2 760,00 |
| 9 000 | € 0,45668 | € 4 110,12 |
| Unit Price without VAT: | € 0,96000 |
|---|---|
| Unit Price with VAT: | € 1,16160 |