
SRP2510TMA-1R0M | |
|---|---|
DigiKey Part Number | 118-SRP2510TMA-1R0MTR-ND - Tape & Reel (TR) 118-SRP2510TMA-1R0MCT-ND - Cut Tape (CT) 118-SRP2510TMA-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP2510TMA-1R0M |
Description | FIXED IND 1UH 4.3A 50.4 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 4.3 A 50.4mOhm Max 1008 (2520 Metric) Flat Wire |
Datasheet | Datasheet |
Category | Q @ Freq 15 @ 1MHz |
Mfr | Frequency - Self Resonant 55MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Material - Core | Features Flat Wire |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 1008 (2520 Metric) |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current - Saturation (Isat) 4.6A | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Shielded | Base Product Number |
DC Resistance (DCR) 50.4mOhm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 78438323010 | Würth Elektronik | 2 000 | 732-6911-1-ND | € 1,76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,19900 | € 1,99 |
| 25 | € 0,18320 | € 4,58 |
| 50 | € 0,17300 | € 8,65 |
| 100 | € 0,16310 | € 16,31 |
| 250 | € 0,15088 | € 37,72 |
| 500 | € 0,14224 | € 71,12 |
| 1 000 | € 0,13412 | € 134,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,12646 | € 252,92 |
| 4 000 | € 0,11924 | € 476,96 |
| 6 000 | € 0,11521 | € 691,26 |
| 10 000 | € 0,11034 | € 1 103,40 |
| 14 000 | € 0,10724 | € 1 501,36 |
| 20 000 | € 0,10406 | € 2 081,20 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29040 |