22 µH Shielded Drum Core, Wirewound Inductor 12 A 26.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1770TA-220M

DigiKey Part Number
SRP1770TA-220MTR-ND - Tape & Reel (TR)
SRP1770TA-220MCT-ND - Cut Tape (CT)
SRP1770TA-220MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1770TA-220M
Description
FIXED IND 22UH 12A 26.5 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 12 A 26.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP1770TA-220M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
26.5mOhm Max
Mfr
Q @ Freq
20 @ 100kHz
Series
Frequency - Self Resonant
5MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.665" L x 0.665" W (16.90mm x 16.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.276" (7.00mm)
Current - Saturation (Isat)
18A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 914
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,14000€ 3,14
10€ 2,58500€ 25,85
25€ 2,39080€ 59,77
50€ 2,25440€ 112,72
100€ 2,12570€ 212,57
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200€ 2,00450€ 400,90
400€ 1,89028€ 756,11
600€ 1,82658€ 1 095,95
1 000€ 1,74947€ 1 749,47
1 400€ 1,70052€ 2 380,73
2 000€ 1,65017€ 3 300,34
Manufacturers Standard Package
Unit Price without VAT:€ 3,14000
Unit Price with VAT:€ 3,79940