


SRP1265WA-150M | |
|---|---|
DigiKey Part Number | 118-SRP1265WA-150MTR-ND - Tape & Reel (TR) 118-SRP1265WA-150MCT-ND - Cut Tape (CT) 118-SRP1265WA-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1265WA-150M |
Description | FIXED IND 15UH 9A 27.2 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 9 A 27.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 27.2mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 8MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.535" L x 0.496" W (13.60mm x 12.60mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,04000 | € 2,04 |
| 10 | € 1,67600 | € 16,76 |
| 25 | € 1,55040 | € 38,76 |
| 50 | € 1,46200 | € 73,10 |
| 100 | € 1,37840 | € 137,84 |
| 250 | € 1,28772 | € 321,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,20268 | € 601,34 |
| 1 000 | € 1,13420 | € 1 134,20 |
| 1 500 | € 1,09603 | € 1 644,05 |
| 2 500 | € 1,05208 | € 2 630,20 |
| Unit Price without VAT: | € 2,04000 |
|---|---|
| Unit Price with VAT: | € 2,46840 |