
SRP1265A-4R7M | |
|---|---|
DigiKey Part Number | SRP1265A-4R7MTR-ND - Tape & Reel (TR) SRP1265A-4R7MCT-ND - Cut Tape (CT) SRP1265A-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1265A-4R7M |
Description | FIXED IND 4.7UH 13.5A 8.4 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 13.5 A 8.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1265A-4R7M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 28A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.4mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 17MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.252" (6.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,14000 | € 1,14 |
| 10 | € 0,94000 | € 9,40 |
| 25 | € 0,86920 | € 21,73 |
| 50 | € 0,81940 | € 40,97 |
| 100 | € 0,77260 | € 77,26 |
| 250 | € 0,71476 | € 178,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,70766 | € 353,83 |
| 1 000 | € 0,66731 | € 667,31 |
| 1 500 | € 0,64481 | € 967,22 |
| 2 500 | € 0,61757 | € 1 543,92 |
| 3 500 | € 0,60027 | € 2 100,94 |
| 5 000 | € 0,58248 | € 2 912,40 |
| Unit Price without VAT: | € 1,14000 |
|---|---|
| Unit Price with VAT: | € 1,37940 |