
SRP1245C-2R2M | |
|---|---|
DigiKey Part Number | 118-SRP1245C-2R2MTR-ND - Tape & Reel (TR) 118-SRP1245C-2R2MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SRP1245C-2R2M |
Description | FIXED IND 2.2UH 25A 5 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 25 A 5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 5mOhm Max |
Series | Q @ Freq 20 @ 100kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 27MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.531" L x 0.496" W (13.50mm x 12.60mm) |
Current - Saturation (Isat) 40A | Height - Seated (Max) 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP1245CC-2R2M | Bourns Inc. | 412 | 118-SRP1245CC-2R2MCT-ND | € 1,25000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,99000 | € 0,99 |
| 10 | € 0,81300 | € 8,13 |
| 100 | € 0,66790 | € 66,79 |
| Unit Price without VAT: | € 0,99000 |
|---|---|
| Unit Price with VAT: | € 1,19790 |