
SRP1238A-6R8M | |
|---|---|
DigiKey Part Number | SRP1238A-6R8MTR-ND - Tape & Reel (TR) SRP1238A-6R8MCT-ND - Cut Tape (CT) SRP1238A-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1238A-6R8M |
Description | FIXED IND 6.8UH 9A 24 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 9 A 24mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1238A-6R8M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 24mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 13MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,02000 | € 1,02 |
| 10 | € 0,84500 | € 8,45 |
| 25 | € 0,78160 | € 19,54 |
| 50 | € 0,73720 | € 36,86 |
| 100 | € 0,69500 | € 69,50 |
| 250 | € 0,64300 | € 160,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,63660 | € 318,30 |
| 1 000 | € 0,60030 | € 600,30 |
| 1 500 | € 0,58005 | € 870,07 |
| 2 500 | € 0,55554 | € 1 388,85 |
| 3 500 | € 0,53998 | € 1 889,93 |
| 5 000 | € 0,52397 | € 2 619,85 |
| Unit Price without VAT: | € 1,02000 |
|---|---|
| Unit Price with VAT: | € 1,23420 |
