8.2 µH Shielded Inductor 10.3 A 20.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1050WA-8R2M

DigiKey Part Number
118-SRP1050WA-8R2MTR-ND - Tape & Reel (TR)
118-SRP1050WA-8R2MCT-ND - Cut Tape (CT)
118-SRP1050WA-8R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1050WA-8R2M
Description
FIXED IND 8.2UH 10.3A 20.5 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
8.2 µH Shielded Inductor 10.3 A 20.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
20.5mOhm Max
Mfr
Q @ Freq
20 @ 100kHz
Series
Frequency - Self Resonant
11MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 165°C
Material - Core
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Current - Saturation (Isat)
14A
Height - Seated (Max)
0.213" (5.40mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 280
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,06000€ 1,06
10€ 0,87300€ 8,73
25€ 0,80760€ 20,19
50€ 0,76140€ 38,07
100€ 0,71780€ 71,78
250€ 0,66412€ 166,03
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,62620€ 313,10
1 000€ 0,59050€ 590,50
1 500€ 0,57059€ 855,89
2 500€ 0,54647€ 1 366,17
3 500€ 0,53116€ 1 859,06
5 000€ 0,51542€ 2 577,10
Manufacturers Standard Package
Unit Price without VAT:€ 1,06000
Unit Price with VAT:€ 1,28260